Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,508 In Stock | 1 : ¥8.13000 Tray | Tray | Active | Not Verified | 8051 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 18KB (18K x 8) | FLASH | 4K x 8 | 1K x 8 | 2.4V ~ 5.5V | A/D 18x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-SOP | 20-SOIC (0.295", 7.50mm Width) | |||
212 In Stock | 1 : ¥8.13000 Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 18KB (18K x 8) | FLASH | 4K x 8 | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.44868 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 8051 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 18KB (18K x 8) | FLASH | 4K x 8 | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,000 : ¥4.13354 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | 8051 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 17 | 18KB (18K x 8) | FLASH | 4K x 8 | 1K x 8 | 2.4V ~ 5.5V | A/D 8x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-QFN (3x3) | 20-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 480 : ¥7.79942 Tray | Tray | Active | - | 8051 | 32-Bit | 16MHz | I2C, UART/USART | Brown-out Detect/Reset, LCD, POR, PWM, WDT | 42 | 18KB (18K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.5V | A/D 8x10b SAR | External, Internal | -40°C ~ 105°C (TA) | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
0 In Stock | Active | Tube | Active | Not Verified | 8051 | 8-Bit | 16MHz | I2C, UART/USART | LCD, POR, PWM | 46 | 18KB (18K x 8) | FLASH | - | 512 x 8 | 2.4V ~ 5.5V | A/D 8x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
0 In Stock | Active | Tray | Active | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, I2S, POR, PWM, WDT | 18 | 18KB (18K x 8) | FLASH | 4K x 8 | 512 x 8 | 2.4V ~ 5.5V | A/D 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock | Active | Tray | Active | Not Verified | 8051 | 8-Bit | 25MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 25 | 18KB (18K x 8) | FLASH | 4K x 8 | 512 x 8 | 2.4V ~ 5.5V | A/D 1x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 28-TSSOP | 28-TSSOP (0.173", 4.40mm Width) |