N76E003AS20 | ||
---|---|---|
DigiKey Part Number | N76E003AS20-ND | |
Manufacturer | ||
Manufacturer Product Number | N76E003AS20 | |
Description | LOW PIN COUNT 8051 SERIES; 2.4V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8051 N76 Microcontroller IC 8-Bit 16MHz 18KB (18K x 8) FLASH 20-SOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 18x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOP | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33900 | ¥73.39 |
38 | ¥6.96500 | ¥264.67 |
114 | ¥5.72132 | ¥652.23 |
266 | ¥5.34812 | ¥1,422.60 |
456 | ¥4.72614 | ¥2,155.12 |
950 | ¥3.73119 | ¥3,544.63 |
2,432 | ¥3.48239 | ¥8,469.17 |
4,902 | ¥3.30829 | ¥16,217.24 |