ISD2115AYYI | ||
---|---|---|
DigiKey Part Number | ISD2115AYYI-ND | |
Manufacturer | ||
Manufacturer Product Number | ISD2115AYYI | |
Description | IC VOICE REC/PLAY 15SEC 20QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Voice Record/Playback IC Single Message 15 Sec SPI 20-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Interface | SPI | |
Input Signal | SPI | |
Output Signal | PWM Speaker Output, SPI | |
Sampling Frequency | 4 ~ 32kHz | |
Duration | 15 Sec | |
Filter Pass Band | - | |
Messaging | Single | |
Oscillator Type | Internal | |
Features | Volume Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥10.88257 | ¥5,332.46 |