ISD2130YYIR | ||
---|---|---|
DigiKey Part Number | ISD2130YYIR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISD2130YYIR | |
Description | IC VOICE REC/PLAY 30SEC 20QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Voice Record/Playback IC Single Message 30 Sec SPI 20-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Interface | SPI | |
Input Signal | SPI | |
Output Signal | PWM Speaker Output, SPI | |
Sampling Frequency | 4 ~ 32kHz | |
Duration | 30 Sec | |
Filter Pass Band | - | |
Messaging | Single | |
Oscillator Type | Internal | |
Features | Volume Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥10.78848 | ¥43,153.92 |