Voice Record and Playback
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Interface | Input Signal | Output Signal | Sampling Frequency | Duration | Filter Pass Band | Messaging | Oscillator Type | Features | Operating Temperature | Voltage - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,497 In Stock | 1 : ¥16.91000 Tube | Tube | Active | SPI | SPI | PWM Speaker Output, SPI | 4 ~ 32kHz | 64 Sec | - | Single | Internal | Volume Control | -40°C ~ 85°C (TA) | 2.4 V ~ 5.5 V | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOP | |||
390 In Stock | 1 : ¥19.78000 Tray | Tray | Active | SPI | SPI | PWM Speaker Output, SPI | 4 ~ 32kHz | 30 Sec | - | Single | Internal | Volume Control | -40°C ~ 85°C (TA) | 2.7 V ~ 3.6 V | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock Check Lead Time | 490 : ¥9.44820 Tray | Tray | Active | SPI | SPI | PWM Speaker Output | 4 ~ 32kHz | 64 Sec | - | Multiple | Internal/External | Volume Control | -40°C ~ 105°C | 2.4 V ~ 5.5 V | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (5x5) | |||
0 In Stock Check Lead Time | 4,000 : ¥10.00859 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPI | SPI | PWM Speaker Output, SPI | 4 ~ 32kHz | 15 Sec | - | Single | Internal | Volume Control | -40°C ~ 85°C (TA) | 2.7 V ~ 3.6 V | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock Check Lead Time | 4,000 : ¥10.78848 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPI | SPI | PWM Speaker Output, SPI | 4 ~ 32kHz | 30 Sec | - | Single | Internal | Volume Control | -40°C ~ 85°C (TA) | 2.7 V ~ 3.6 V | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) |