NRF52840-PDK | |
---|---|
DigiKey Part Number | 4823-NRF52840-PDK-ND |
Manufacturer | |
Manufacturer Product Number | NRF52840-PDK |
Description | EVAL BOARD FOR NRF52840 |
Customer Reference | |
Detailed Description | - nRF52840 Transceiver; 802.15.4 (Thread, ZigBee®), ANT, Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; 802.15.4 (Thread, ZigBee®), ANT, Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | nRF52840 | |
Supplied Contents | Board(s) | |
Base Product Number |