


NPM1100-QDAB-R7 | |
|---|---|
DigiKey Part Number | 4823-NPM1100-QDAB-R7TR-ND - Tape & Reel (TR) 4823-NPM1100-QDAB-R7CT-ND - Cut Tape (CT) 4823-NPM1100-QDAB-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPM1100-QDAB-R7 |
Description | POWER MANAGEMENT IC QFN24 VTERM4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NPM1100-QDAB-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥11.70200 | ¥117.02 |
| 25 | ¥10.65120 | ¥266.28 |
| 100 | ¥9.49440 | ¥949.44 |
| 250 | ¥8.94312 | ¥2,235.78 |
| 500 | ¥8.61082 | ¥4,305.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥8.20038 | ¥12,300.57 |
| 3,000 | ¥7.99954 | ¥23,998.62 |
| 4,500 | ¥7.89894 | ¥35,545.23 |
| 7,500 | ¥7.78755 | ¥58,406.62 |
| 10,500 | ¥7.72243 | ¥81,085.51 |

















