GCLP15M15M | ||
---|---|---|
DigiKey Part Number | GCLP15M15M-ND | |
Manufacturer | ||
Manufacturer Product Number | GCLP15M15M | |
Description | DSUB GENDER CHANGER DB15M DB15M | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Male | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥45.29100 | ¥452.91 |
25 | ¥42.89960 | ¥1,072.49 |
70 | ¥41.90114 | ¥2,933.08 |
140 | ¥39.90593 | ¥5,586.83 |
280 | ¥34.91796 | ¥9,777.03 |
490 | ¥33.92018 | ¥16,620.89 |
980 | ¥28.93195 | ¥28,353.31 |
2,450 | ¥26.93665 | ¥65,994.79 |