781-M26-113R141 | ||
---|---|---|
DigiKey Part Number | NOR1031-ND | |
Manufacturer | ||
Manufacturer Product Number | 781-M26-113R141 | |
Description | CONN D-SUB HD PLUG 26P R/A SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 781-M26-113R141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.07000 | $16.07 |
10 | $14.23900 | $142.39 |
28 | $13.69179 | $383.37 |
56 | $13.14411 | $736.07 |
84 | $12.41393 | $1,042.77 |
252 | $11.31857 | $2,852.28 |
448 | $10.58833 | $4,743.57 |
952 | $9.71206 | $9,245.88 |