180-M15-113R001 | ||
---|---|---|
DigiKey Part Number | 180-M1501DMN-ND | |
Manufacturer | ||
Manufacturer Product Number | 180-M15-113R001 | |
Description | CONN D-SUB HD PLUG 15POS PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 180-M15-113R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.96000 | ¥44.96 |
10 | ¥40.82000 | ¥408.20 |
25 | ¥38.66240 | ¥966.56 |
40 | ¥37.76300 | ¥1,510.52 |
110 | ¥35.96491 | ¥3,956.14 |
330 | ¥31.46912 | ¥10,384.81 |
440 | ¥30.57005 | ¥13,450.82 |
990 | ¥26.07445 | ¥25,813.71 |
2,420 | ¥24.27624 | ¥58,748.50 |