172-025-112R001 | ||
---|---|---|
DigiKey Part Number | 1525MNA-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-025-112R001 | |
Description | CONN D-SUB PLUG 25P PNL MNT SLDR | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 172-025-112R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.98700 | ¥449.87 |
25 | ¥42.60640 | ¥1,065.16 |
50 | ¥41.61480 | ¥2,080.74 |
100 | ¥39.63310 | ¥3,963.31 |
250 | ¥34.67892 | ¥8,669.73 |
450 | ¥33.68807 | ¥15,159.63 |