112-036-213R001 | ||
---|---|---|
DigiKey Part Number | 1036RFA-ND | |
Manufacturer | ||
Manufacturer Product Number | 112-036-213R001 | |
Description | CONN SCSI RCPT 36POS R/A SOLDER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Receptacle Connector SCSI Through Hole, Right Angle Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | SCSI | |
Features | Bail Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
10 | ¥52.72000 | ¥527.20 |
25 | ¥49.80120 | ¥1,245.03 |
50 | ¥48.58780 | ¥2,429.39 |
100 | ¥46.15870 | ¥4,615.87 |
250 | ¥41.29960 | ¥10,324.90 |
450 | ¥38.87036 | ¥17,491.66 |
950 | ¥34.01149 | ¥32,310.92 |
2,400 | ¥32.31093 | ¥77,546.23 |