PAN14EE12MD | ||
---|---|---|
DigiKey Part Number | 942-PAN14EE12MD-ND | |
Manufacturer | ||
Manufacturer Product Number | PAN14EE12MD | |
Description | STANDARD MTR DC BRUSH 300MM LEAD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | - | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.86000 | ¥50.86 |
5 | ¥48.20600 | ¥241.03 |
10 | ¥46.87100 | ¥468.71 |
25 | ¥45.53280 | ¥1,138.32 |
50 | ¥41.51480 | ¥2,075.74 |
100 | ¥37.49800 | ¥3,749.80 |
250 | ¥36.15876 | ¥9,039.69 |
500 | ¥35.62294 | ¥17,811.47 |
1,000 | ¥33.48017 | ¥33,480.17 |