4710PS-12T-B30-A00 | |
---|---|
DigiKey Part Number | P12888-ND |
Manufacturer | |
Manufacturer Product Number | 4710PS-12T-B30-A00 |
Description | FAN AXIAL 119X25.5MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4710PS-12T-B30-A00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.50mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 11.00W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.8 lb (362.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.27000 | ¥141.27 |
10 | ¥134.85500 | ¥1,348.55 |
40 | ¥126.82900 | ¥5,073.16 |
80 | ¥122.01263 | ¥9,761.01 |
120 | ¥112.38008 | ¥13,485.61 |
280 | ¥105.15568 | ¥29,443.59 |
520 | ¥103.55012 | ¥53,846.06 |