1611RL-04W-B80-B00 | ||
---|---|---|
DigiKey Part Number | 12-1611RL-04W-B80-B00-ND | |
Manufacturer | ||
Manufacturer Product Number | 1611RL-04W-B80-B00 | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 19.4 CFM (0.543m³/min) | |
Static Pressure | 1.611 in H2O (402.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB | |
Power (Watts) | 7.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.106 lb (48.08 g) | |
Current Rating (Amps) | 0.620A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.49000 | ¥96.49 |
10 | ¥92.09000 | ¥920.90 |