DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
253 In Stock | 1 : ¥116.03000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 12.0 CFM (0.336m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 37.0dB | - | 8800 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
5,083 In Stock 2,880 Factory | 1 : ¥187.00000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 21.8 CFM (0.610m³/min) | 1.431 in H2O (356.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.5dB(A) | 6 W | 16000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.104 lb (47.17 g) | |||
585 In Stock 1,040 Factory | 1 : ¥180.46000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 26.5 CFM (0.742m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | - | 16000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - |