ZE255-234D-MTR156W | ||
---|---|---|
DigiKey Part Number | 360-ZE255-234D-MTR156W-ND | |
Manufacturer | ||
Manufacturer Product Number | ZE255-234D-MTR156W | |
Description | MULTI-TOUCH TOUCH SCREEN, 15.6" | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 15.6" (396.24mm) 4-Wire, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Length | 7.84" (199.24mm) | |
Width | 0.08" (2.03mm) | |
Height | 13.78" (349.94mm) | |
Interface | 4-Wire, USB | |
Type | Resistive | |
Diagonal Screen Size | 15.6" (396.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥854.78000 | ¥854.78 |
10 | ¥799.52600 | ¥7,995.26 |
80 | ¥732.65775 | ¥58,612.62 |