ZE256-234E-MTR2000 | ||
---|---|---|
DigiKey Part Number | 360-ZE256-234E-MTR2000-ND | |
Manufacturer | ||
Manufacturer Product Number | ZE256-234E-MTR2000 | |
Description | MULTI-TOUCH CONTROLLER, FOR 10.1 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - 4 Wire Resistive LCD Driver/Controller 4.75V ~ 5.25V USB 2.56" L x 1.38" W (65mm x 35mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Voltage - Input | 4.75V ~ 5.25V | |
Voltage - Output | - | |
Size / Dimension | 2.56" L x 1.38" W (65mm x 35mm) | |
Interface | USB | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.66000 | ¥397.66 |
10 | ¥310.68300 | ¥3,106.83 |
80 | ¥295.14650 | ¥23,611.72 |