FTAS00-15.6AW-4 | ||
---|---|---|
DigiKey Part Number | 360-3523-ND | |
Manufacturer | ||
Manufacturer Product Number | FTAS00-15.6AW-4 | |
Description | TOUCH SCREEN RESISTIVE 15.6" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 15.6" (396.24mm) 4-Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 13.68" (347.50mm) | |
Width | 0.08" (2.10mm) | |
Height | 7.75" (196.80mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.49000 | ¥769.49 |
10 | ¥719.75900 | ¥7,197.59 |
100 | ¥659.55940 | ¥65,955.94 |