TP02156W-4K | ||
---|---|---|
DigiKey Part Number | 360-TP02156W-4K-ND | |
Manufacturer | ||
Manufacturer Product Number | TP02156W-4K | |
Description | TOUCH SCREEN RESISTIVE 15.6" | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Touch Screen Overlay 15.6" (396.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 13.68" (347.50mm) | |
Width | 7.75" (196.80mm) | |
Height | 0.08" (2.10mm) | |
Interface | - | |
Type | Resistive | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TP02 Series Datasheet |
HTML Datasheet | TP02 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8537.10.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥881.04000 | ¥881.04 |
10 | ¥824.11700 | ¥8,241.17 |
100 | ¥755.18950 | ¥75,518.95 |
Attribute | Description |
---|---|
Other Names | 360-TP02156W-4K |
Standard Package | 1 |