SS314MAH4-R | ||
---|---|---|
DigiKey Part Number | 360-4051-2-ND - Tape & Reel (TR) 360-4051-1-ND - Cut Tape (CT) 360-4051-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS314MAH4-R | |
Description | SWITCH SLIDE SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SS314MAH4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On/On-On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥31.65500 | ¥316.55 |
25 | ¥28.90360 | ¥722.59 |
100 | ¥25.05000 | ¥2,505.00 |
250 | ¥22.71032 | ¥5,677.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.05862 | ¥10,529.31 |
1,000 | ¥19.54457 | ¥19,544.57 |
2,500 | ¥17.75531 | ¥44,388.28 |