SS314MAH4 | ||
---|---|---|
DigiKey Part Number | 360-SS314MAH4-ND | |
Manufacturer | ||
Manufacturer Product Number | SS314MAH4 | |
Description | SWITCH SLIDE SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SS314MAH4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On/On-On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥31.34900 | ¥313.49 |
25 | ¥28.62360 | ¥715.59 |
80 | ¥24.80725 | ¥1,984.58 |
230 | ¥22.49030 | ¥5,172.77 |
440 | ¥20.85470 | ¥9,176.07 |
945 | ¥19.35530 | ¥18,290.76 |
2,400 | ¥17.58332 | ¥42,199.97 |