Slide Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,046 In Stock 1,000 Factory | 1 : ¥32.68000 Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-Off-On/On-On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.00mm | Phosphor Bronze | Gold | Surface Mount, Right Angle | Gull Wing | - | -25°C ~ 85°C | |||
1,678 In Stock 1,000 Factory | 1 : ¥32.68000 Cut Tape (CT) 500 : ¥20.85466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-Off-On/On-On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.00mm | Phosphor Bronze | Gold | Surface Mount, Right Angle | Gull Wing | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥18.09084 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 2.00mm | Phosphor Bronze | Gold | Surface Mount, Right Angle | Gull Wing | - | -25°C ~ 85°C |