IS-ENG-KIT-7-FF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IS-ENG-KIT-7-FF
NKK Switches SmartSwitch Dev Kit | Digi-Key Daily
NKK SmartSwitch Application Video

IS-ENG-KIT-7-FF

DigiKey Part Number
360-3667-ND
Manufacturer
Manufacturer Product Number
IS-ENG-KIT-7-FF
Description
EVAL BRD FOR ISF15ACP4 ISF15ACP4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ISF15ACP4, ISF15ACP4 SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Type
Electromechanical
Function
Switches with Programmable Display
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
ISF15ACP4, ISF15ACP4
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,879.19000¥1,879.19
10¥1,874.84200¥18,748.42
Manufacturers Standard Package