IS-ENG-KIT-5-BC | ||
---|---|---|
DigiKey Part Number | 360-3673-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-ENG-KIT-5-BC | |
Description | SMARTDISPLAY ENG KIT 5-BC | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | IS15BAFP4CF, IS15BSAFP4CF Switches with Programmable Display Electromechanical Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | IS15BAFP4CF, IS15BSAFP4CF | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.52000 | ¥841.52 |