FR01AR16PB-S | ||
---|---|---|
DigiKey Part Number | 360-3298-ND | |
Manufacturer | ||
Manufacturer Product Number | FR01AR16PB-S | |
Description | SWITCH ROTARY DIP HEX 0.1A 5V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Panel Mount Rotary with Shaft Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FR01AR16PB-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 1.104" (28.05mm) | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.516" (13.11mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥51.19300 | ¥511.93 |
25 | ¥46.56000 | ¥1,164.00 |
100 | ¥40.22170 | ¥4,022.17 |
250 | ¥36.56508 | ¥9,141.27 |
500 | ¥33.88376 | ¥16,941.88 |
1,000 | ¥31.44615 | ¥31,446.15 |
2,500 | ¥30.16935 | ¥75,423.38 |