
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



200AWMSP3T1A1M2RE | |
---|---|
DigiKey Part Number | EG2463-ND |
Manufacturer | |
Manufacturer Product Number | 200AWMSP3T1A1M2RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200AWMSP3T1A1M2RE Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.16mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
In-Stock: 2,550
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.06000 | ¥36.06 |
10 | ¥31.16900 | ¥311.69 |
25 | ¥29.39080 | ¥734.77 |
50 | ¥28.11560 | ¥1,405.78 |
189 | ¥25.81402 | ¥4,878.85 |
378 | ¥24.68751 | ¥9,331.88 |
567 | ¥24.05051 | ¥13,636.64 |
1,134 | ¥22.99797 | ¥26,079.70 |
You May Also Be Interested InSee All
9 Items