



ET02MD1CBE | |
|---|---|
DigiKey Part Number | CKN9868-ND |
Manufacturer | |
Manufacturer Product Number | ET02MD1CBE |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ET02MD1CBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP57 - Dust Protected, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.53000 | ¥105.53 |
| 10 | ¥91.04400 | ¥910.44 |
| 25 | ¥85.84920 | ¥2,146.23 |
| 50 | ¥82.10940 | ¥4,105.47 |
| 200 | ¥75.09280 | ¥15,018.56 |
| 400 | ¥71.80343 | ¥28,721.37 |
| 600 | ¥69.94363 | ¥41,966.18 |
| 1,000 | ¥67.66569 | ¥67,665.69 |


