FR01AR16HB-S | ||
---|---|---|
DigiKey Part Number | FR01AR16HB-S-ND | |
Manufacturer | ||
Manufacturer Product Number | FR01AR16HB-S | |
Description | SWITCH ROTARY DIP HEX 0.1A 5V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Panel Mount, Right Angle Rotary with Shaft Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FR01AR16HB-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.433" (11.00mm) | |
Mounting Type | Panel Mount, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.516" (13.11mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥50.49600 | ¥504.96 |
25 | ¥45.92640 | ¥1,148.16 |
100 | ¥39.67410 | ¥3,967.41 |
250 | ¥36.06792 | ¥9,016.98 |
500 | ¥33.42288 | ¥16,711.44 |
1,000 | ¥31.01828 | ¥31,018.28 |
2,500 | ¥29.75888 | ¥74,397.20 |