A11HP | ||
---|---|---|
DigiKey Part Number | 360-3006-ND | |
Manufacturer | ||
Manufacturer Product Number | A11HP | |
Description | SWITCH TOGGLE SPST 0.4VA 28V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Toggle Switch SPST Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | A11HP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.36000 | ¥45.36 |
10 | ¥40.47800 | ¥404.78 |
25 | ¥38.31440 | ¥957.86 |
50 | ¥36.93880 | ¥1,846.94 |
100 | ¥35.17050 | ¥3,517.05 |
250 | ¥33.59836 | ¥8,399.59 |
500 | ¥30.65112 | ¥15,325.56 |
1,000 | ¥29.07930 | ¥29,079.30 |