CFS-0800MC | ||
---|---|---|
DigiKey Part Number | 563-2022-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CFS-0800MC | |
Description | SWITCH SLIDE DIP SPST 0.1A 6V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 6VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
20 | ¥20.68350 | ¥413.67 |
40 | ¥18.80550 | ¥752.22 |
100 | ¥16.29800 | ¥1,629.80 |
260 | ¥14.77523 | ¥3,841.56 |
500 | ¥13.70074 | ¥6,850.37 |
1,000 | ¥12.71579 | ¥12,715.79 |
2,500 | ¥11.55164 | ¥28,879.10 |
5,000 | ¥11.08262 | ¥55,413.10 |