



UVZ2V2R2MPD | |
|---|---|
DigiKey Part Number | 493-1435-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2V2R2MPD |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2V2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 41.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD | Nichicon | 2,789 | 493-16912-ND | ¥7.28000 | Upgrade |
| UPW2V2R2MPD | Nichicon | 433 | 493-2045-ND | ¥5.46000 | Similar |
| UVY2G2R2MPD | Nichicon | 1,055 | 493-16197-ND | ¥4.88000 | Parametric Equivalent |
| UVY2G2R2MPD1TA | Nichicon | 2,000 | 493-UVY2G2R2MPD1TACT-ND | ¥5.38000 | Parametric Equivalent |
| UVY2G2R2MPD1TD | Nichicon | 1,851 | 493-7469-1-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.61300 | ¥26.13 |
| 50 | ¥1.93360 | ¥96.68 |
| 100 | ¥1.71770 | ¥171.77 |
| 500 | ¥1.34338 | ¥671.69 |
| 1,000 | ¥1.22528 | ¥1,225.28 |
| 3,000 | ¥1.07742 | ¥3,232.26 |
| 6,000 | ¥1.00410 | ¥6,024.60 |

