



UVY2G2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-7469-1-ND - Cut Tape (CT) 493-7469-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 31.05 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.01900 | ¥30.19 |
| 50 | ¥2.24120 | ¥112.06 |
| 100 | ¥1.99560 | ¥199.56 |
| 500 | ¥1.57064 | ¥785.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.43650 | ¥1,436.50 |
| 2,000 | ¥1.32490 | ¥2,649.80 |
| 3,000 | ¥1.26856 | ¥3,805.68 |
| 5,000 | ¥1.20573 | ¥6,028.65 |
| 7,000 | ¥1.16880 | ¥8,181.60 |
| 10,000 | ¥1.13312 | ¥11,331.20 |

