



UPW2V2R2MPD | |
|---|---|
DigiKey Part Number | 493-2045-ND |
Manufacturer | |
Manufacturer Product Number | UPW2V2R2MPD |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2V2R2MPD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 31 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2W2R2MPD | Nichicon | 2,011 | 493-1455-ND | ¥5.21000 | MFR Recommended |
| UVZ2V2R2MPD | Nichicon | 2,083 | 493-1435-ND | ¥4.22000 | Similar |
| MAL214232285E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232285E3-ND | ¥1.55013 | Similar |
| MAL214252285E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214252285E3-ND | ¥1.46252 | Similar |
| MAL214272285E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214272285E3-ND | ¥1.55013 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.39900 | ¥33.99 |
| 50 | ¥2.53720 | ¥126.86 |
| 100 | ¥2.26430 | ¥226.43 |

