



UVZ2W2R2MPD | |
|---|---|
DigiKey Part Number | 493-1455-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2W2R2MPD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY2W2R2MPD | Nichicon | 3,061 | 493-16207-ND | ¥5.13000 | Similar |
| ECA-2WHG2R2B | Panasonic Industry | 543 | 10-ECA-2WHG2R2BCT-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.24200 | ¥32.42 |
| 50 | ¥2.41320 | ¥120.66 |
| 100 | ¥2.15100 | ¥215.10 |
| 500 | ¥1.69800 | ¥849.00 |
| 2,000 | ¥1.43613 | ¥2,872.26 |
| 4,000 | ¥1.33732 | ¥5,349.28 |
| 6,000 | ¥1.28745 | ¥7,724.70 |

