



UVY2W2R2MPD | |
|---|---|
DigiKey Part Number | 493-16207-ND |
Manufacturer | |
Manufacturer Product Number | UVY2W2R2MPD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2W2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.21700 | ¥32.17 |
| 50 | ¥2.39660 | ¥119.83 |
| 200 | ¥1.91865 | ¥383.73 |
| 600 | ¥1.64600 | ¥987.60 |
| 1,000 | ¥1.54376 | ¥1,543.76 |
| 2,600 | ¥1.38624 | ¥3,604.22 |
| 5,000 | ¥1.29938 | ¥6,496.90 |

