
ECA-2WHG2R2B | |
|---|---|
DigiKey Part Number | 10-ECA-2WHG2R2BCT-ND - Cut Tape (CT) 10-ECA-2WHG2R2BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WHG2R2B |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WHG2R2B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 43.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.06100 | ¥40.61 |
| 50 | ¥3.05000 | ¥152.50 |
| 100 | ¥2.72910 | ¥272.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.13532 | ¥1,067.66 |
| 1,000 | ¥1.96388 | ¥1,963.88 |
| 1,500 | ¥1.87735 | ¥2,816.03 |
| 2,500 | ¥1.78083 | ¥4,452.07 |
| 3,500 | ¥1.72408 | ¥6,034.28 |
| 5,000 | ¥1.66925 | ¥8,346.25 |

