



UVY2G2R2MPD | |
|---|---|
DigiKey Part Number | 493-16197-ND |
Manufacturer | |
Manufacturer Product Number | UVY2G2R2MPD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.05 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2G2R2MPD | Nichicon | 1,215 | 493-1445-ND | ¥4.71000 | Similar |
| UVY2G2R2MPD1TA | Nichicon | 2,000 | 493-UVY2G2R2MPD1TACT-ND | ¥5.38000 | Parametric Equivalent |
| UVY2G2R2MPD1TD | Nichicon | 1,851 | 493-7469-1-ND | ¥4.88000 | Parametric Equivalent |
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | ¥5.79000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.02700 | ¥30.27 |
| 50 | ¥2.25100 | ¥112.55 |
| 100 | ¥2.00380 | ¥200.38 |
| 500 | ¥1.57742 | ¥788.71 |
| 1,000 | ¥1.44278 | ¥1,442.78 |
| 3,000 | ¥1.27421 | ¥3,822.63 |
| 6,000 | ¥1.19069 | ¥7,144.14 |

