
400LLE2.2MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 400LLE2.2MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE2.2MEFC8X11.5 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE2.2MEFC8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD | Nichicon | 2,789 | 493-16912-ND | ¥7.28000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.60600 | ¥36.06 |
| 50 | ¥2.69440 | ¥134.72 |
| 100 | ¥2.40410 | ¥240.41 |
| 500 | ¥1.90276 | ¥951.38 |
| 2,000 | ¥1.61323 | ¥3,226.46 |
| 4,000 | ¥1.50392 | ¥6,015.68 |
| 6,000 | ¥1.44877 | ¥8,692.62 |

