



ULD2G2R2MPD | |
|---|---|
DigiKey Part Number | 493-16912-ND |
Manufacturer | |
Manufacturer Product Number | ULD2G2R2MPD |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G2R2MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G2R2MPD1TA | Nichicon | 126 | 493-ULD2G2R2MPD1TACT-ND | ¥5.46000 | Parametric Equivalent |
| ULD2G2R2MPD1TD | Nichicon | 2,037 | 493-13879-1-ND | ¥7.28000 | Parametric Equivalent |
| 400LLE2.2MEFC8X11.5 | Rubycon | 551 | 400LLE2.2MEFC8X11.5-ND | ¥5.79000 | Parametric Equivalent |
| 400LLE2.2MEFCT78X11.5 | Rubycon | 0 | 400LLE2.2MEFCT78X11.5-ND | ¥1.32614 | Parametric Equivalent |
| 400LLE2R2MEFC8X11.5 | Rubycon | 0 | 1189-1329-ND | ¥4.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.58200 | ¥45.82 |
| 50 | ¥3.45860 | ¥172.93 |
| 200 | ¥2.80270 | ¥560.54 |
| 600 | ¥2.42987 | ¥1,457.92 |
| 1,000 | ¥2.29013 | ¥2,290.13 |
| 2,600 | ¥2.07491 | ¥5,394.77 |
| 5,000 | ¥1.95630 | ¥9,781.50 |

