UPW2A2R2MDD1TD | ||
---|---|---|
DigiKey Part Number | 493-11369-1-ND - Cut Tape (CT) 493-11369-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPW2A2R2MDD1TD | |
Description | CAP ALUM 2.2UF 20% 100V RADIAL | |
Customer Reference | ||
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPW2A2R2MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 44 mA @ 100 kHz | |
Impedance | 9.8 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.69100 | ¥16.91 |
50 | ¥1.18380 | ¥59.19 |
100 | ¥0.95640 | ¥95.64 |
500 | ¥0.71044 | ¥355.22 |
1,000 | ¥0.62161 | ¥621.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.59202 | ¥1,184.04 |
4,000 | ¥0.54761 | ¥2,190.44 |