RNU1C681MDN1PH | ||
---|---|---|
DigiKey Part Number | 493-6633-1-ND - Cut Tape (CT) 493-6633-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RNU1C681MDN1PH | |
Description | CAP ALUM POLY 680UF 20% 16V T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | RNU1C681MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥9.59700 | ¥95.97 |
50 | ¥8.75600 | ¥437.80 |
100 | ¥7.17410 | ¥717.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.72552 | ¥2,862.76 |
1,000 | ¥5.05195 | ¥5,051.95 |
2,500 | ¥4.71519 | ¥11,787.97 |
5,000 | ¥4.54678 | ¥22,733.90 |
12,500 | ¥4.29418 | ¥53,677.25 |