PCJ1C121MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-3054-2-ND - Tape & Reel (TR) 493-3054-1-ND - Cut Tape (CT) 493-3054-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCJ1C121MCL1GS | |
Description | CAP ALUM POLY 120UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCJ1C121MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.01 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.59000 | ¥105.90 |
50 | ¥9.66240 | ¥483.12 |
100 | ¥7.91550 | ¥791.55 |
500 | ¥6.31758 | ¥3,158.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.57431 | ¥5,574.31 |
2,000 | ¥5.20272 | ¥10,405.44 |
5,000 | ¥5.01690 | ¥25,084.50 |
10,000 | ¥4.83109 | ¥48,310.90 |