Analog Output DAQ Device D-Sub
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

785503-02

DigiKey Part Number
2770-785503-02-ND
Manufacturer
Manufacturer Product Number
785503-02
Description
DAQ DEVICE ANALOG OUTPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Analog Output DAQ Device D-Sub
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Front Connection
D-Sub
Packaging
Box
Number of Outputs and Type
6 - Analog
Part Status
Active
Output Range
±10V
Function
Analog Output
Output Resolution
16 Bits
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28,665.09000¥28,665.09
Manufacturers Standard Package