
780176-01 | |
|---|---|
DigiKey Part Number | 2770-780176-01-ND |
Manufacturer | |
Manufacturer Product Number | 780176-01 |
Description | DAQ DEVICE DIGITAL INPUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Input DAQ Device |
Category | Function Digital Input |
Manufacturer NI | Type DAQ Device |
Series | Number of Inputs and Type 32 - Digital |
Packaging Box | Input Range ±10V |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,419.60000 | ¥11,419.60 |


















