PZU5.1B2A,115 | ||
---|---|---|
DigiKey Part Number | 1727-1974-2-ND - Tape & Reel (TR) 1727-1974-1-ND - Cut Tape (CT) 1727-1974-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PZU5.1B2A,115 | |
Description | DIODE ZENER 5.1V 320MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 320 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76590 | ¥76.59 |
500 | ¥0.63868 | ¥319.34 |
1,000 | ¥0.44380 | ¥443.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38464 | ¥1,153.92 |
6,000 | ¥0.35678 | ¥2,140.68 |
9,000 | ¥0.29586 | ¥2,662.74 |
30,000 | ¥0.29064 | ¥8,719.20 |
75,000 | ¥0.26106 | ¥19,579.50 |
150,000 | ¥0.22625 | ¥33,937.50 |