PTVS13VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-1387-2-ND - Tape & Reel (TR) 1727-1387-1-ND - Cut Tape (CT) 1727-1387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS13VP1UTP,115 |
Description | TVS DIODE 13VWM 21.5VC SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98350 | ¥198.35 |
500 | ¥1.54854 | ¥774.27 |
1,000 | ¥1.25874 | ¥1,258.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12522 | ¥3,375.66 |
6,000 | ¥1.06801 | ¥6,408.06 |
9,000 | ¥0.99172 | ¥8,925.48 |
30,000 | ¥0.96883 | ¥29,064.90 |
75,000 | ¥0.94414 | ¥70,810.50 |