PSMN013-80YS,115 | ||
---|---|---|
DigiKey Part Number | 1727-4279-2-ND - Tape & Reel (TR) 1727-4279-1-ND - Cut Tape (CT) 1727-4279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PSMN013-80YS,115 | |
Description | MOSFET N-CH 80V 60A LFPAK56 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 80 V 60A (Tc) 106W (Tc) Surface Mount LFPAK56, Power-SO8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12.9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2420 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 106W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.24900 | ¥72.49 |
100 | ¥5.63980 | ¥563.98 |
500 | ¥4.78030 | ¥2,390.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.89413 | ¥5,841.19 |
3,000 | ¥3.66583 | ¥10,997.49 |
7,500 | ¥3.49128 | ¥26,184.60 |
10,500 | ¥3.33014 | ¥34,966.47 |