Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,025 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,500 : ¥6.91490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 82A (Tj) | 10V | 13mOhm @ 20A, 10V | 4V @ 1mA | 75 nC @ 10 V | ±20V | 3775 pF @ 50 V | - | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
1,879 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.10220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 66A (Tc) | 4.5V, 10V | 12.5mOhm @ 20A, 10V | 2.5V @ 250µA | 45 nC @ 10 V | ±20V | 2325 pF @ 25 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
65,883 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,500 : ¥4.65032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 4.2mOhm @ 15A, 10V | 4V @ 1mA | 38 nC @ 10 V | ±20V | 2410 pF @ 20 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |