PMEG6002TV,115 | |
---|---|
DigiKey Part Number | 1727-5844-2-ND - Tape & Reel (TR) 1727-5844-1-ND - Cut Tape (CT) 1727-5844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6002TV,115 |
Description | DIODE ARR SCHOT 60V 200MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6002TV,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43510 | ¥143.51 |
500 | ¥1.32886 | ¥664.43 |
1,000 | ¥0.90358 | ¥903.58 |
2,000 | ¥0.83183 | ¥1,663.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.83183 | ¥3,327.32 |
8,000 | ¥0.79727 | ¥6,378.16 |
12,000 | ¥0.71754 | ¥8,610.48 |
28,000 | ¥0.70691 | ¥19,793.48 |
100,000 | ¥0.65782 | ¥65,782.00 |